You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Top Entry, 10 Way - 

8-215079-0

8-215079-0 - Socket, Top Entry, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-215079-0
Order Code:
CN13312
Product Range
Micro-MaTch
Technical Datasheet:
8-215079-0   Datasheet
See all Technical Docs

Product Range Selector (Micro-MaTch)

See all from this product range

Product Overview

The 8-215079-0 from TE Connectivity is a 1.27mm pitch top entry female onboard connector with 10 positions. This through hole connector with vertical version incorporates the patented AMP Micro-MaTch contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are intended, providing firm retention of the connector before and during the soldering operations.
  • Red colour polyester GF housing
  • Phosphor bronze with tin plated contacts
  • Current rating is 1.5A
  • Operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information


:
Board-to-Board

:
1.27mm

:
2Rows

:
Receptacle

:
10Contacts

:
Through Hole Straight

:
Through Hole Mount

:
Micro-MaTch

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.77 ( £0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --