You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, Current, Voltage, Capacitance, Frequency, Resistance, Temperature -
34XR-A
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- 34XR-A
- Order Code:
- IN05358
- Also Known As:
- GTIN UPC EAN: 0095969365383
- Technical Datasheet:
- 34XR-A Datasheet
Product Overview
- Auto ranging; display: 3-3/4 digit LCD, 3999 counts with 41-segment analogue bar graph
- Display update rate: 2/sec, nominal
- True RMS digital multimeter with temperature and backlight
- Overrange indication
- Auto power off to save battery life
- Min/max, data hold and range lock
- Separate door for easy battery and fuse access
- Continuity beeper
- Input warning tone when test leads are in wrong jack
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Grip™ holder with hanging strap, users manual, test leads, type-K thermocouple.
Product Information
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 3999
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 3 Years
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.00 (£178.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























