You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Controller, Boost (Step Up), 3V to 16.5V, 1 Output, 300kHz, NSOIC-8 -
MAX1771ESA+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX1771ESA+T
- Order Code:
- SC20431
- Product Range
- -
- Technical Datasheet:
- MAX1771ESA+T Datasheet
Product Overview
- Supply voltage range from 3V to 16.5V
- Operating temperature range from -40°C to 85°C
- Up to 24W output power
- Maximum shutdown current is 5μA at V+ = 16.5V, SHDN ≥ 1.6V (shutdown)
- Output voltage line regulation is 5mV/V at VOUT = 12V and ILOAD = 700mA
- Output voltage load regulation is 20mV/A at VOUT = 12V and ILOAD = 0mA to 500mA
- 90% efficiency for 30mA to 2A load currents
Applications
Power Management, Portable Devices
Footnotes
Product Information
- :
- Current Mode Control
- :
- 3V
- :
- 16.5V
- :
- 1Outputs
- :
- -
- :
- 0
- :
- 8Pins
- :
- 300kHz
- :
- Boost (Step Up)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.10 (£7.32) | ( ) |
| 10+ | £5.50 (£6.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























