You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver RS422, RS485, 4.75V to 5.25V Supply, 1 Driver, NSOIC-8 -
MAX481EESA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX481EESA+
- Order Code:
- SC20419
- Product Range
- -
- Technical Datasheet:
- MAX481EESA+ Datasheet
Product Overview
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Designed for half duplex communication
- Low current shutdown mode consume 0.5μA current
- Features receiver/driver enable function
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Footnotes
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 2.5Mbps
- :
- 4.75V
- :
- 5.25V
- :
- 0
- :
- 8Pins
- :
- 32
- :
- ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.92 (£7.10) | ( ) |
| 10+ | £5.17 (£6.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























