You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB212 Power Bank Dual USB Charger 20000mAh, Black -
1700-0133
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1700-0133
- Order Code:
- BT06933
- Product Range
- Ansmann PB212 Power Bank
- Also Known As:
- PB212 20Ah; GTIN UPC EAN: 4013674177769
Product Range Selector (Ansmann PB212 Power Bank)
See all from this product rangeProduct Overview
- 20,000mAh battery provides enough capacity for multiple device charges
- Built-in four step white LED capacity gauge
- Dual USB-A ports with 5V, 2.1A output
- Smart IC charging protocol
- Integrated short circuit, over-charging & deep discharge protection
- Equipped with Micro USB & USB-C charging ports (5V, 2A input)
Contents
Power bank charger, Micro USB cable and user guide
Product Information
- :
- 20Ah
- :
- 2 Ports
- :
- 2.1A
- :
- 147.5mm
- :
- 28mm
- :
- 70mm
- :
- Ansmann PB212 Power Bank
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.25 (£30.30) | ( ) |
| 3+ | £24.44 (£29.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























