You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PB320PD Power Bank Dual USB Charger with USB-C 10000mAh, Black - 

1700-0148

1700-0148 - PB320PD Power Bank Dual USB Charger with USB-C 10000mAh, Black
1700-0148 - PB320PD Power Bank Dual USB Charger with USB-C 10000mAh, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1700-0148
Order Code:
BT06955
Product Range
Ansmann PB320PD Power Bank
Also Known As:
GTIN UPC EAN: 4013674187225
Technical Datasheet:
1700-0148   Datasheet
See all Technical Docs

Product Range Selector (Ansmann PB320PD Power Bank)

See all from this product range

Product Overview

The PB320PD is a powerful and portable power bank charger equipped with twin USB outputs and a dual function USB-C PD 3.0 port that functions as both input & output. The power bank also incorporates a legacy Micro USB connection for flexible charging options.
  • 10,000mAh battery provides enough capacity for multiple device charges
  • Dual USB-A outputs and USB-C port that functions as both input & output
  • USB-C port is compliant with Power Delivery 3.0
  • Charging Input: 5V/9V DC, 2A (Micro USB) & 5V, 3A / 9V DC, 2A (USB-C)
  • Charging Output: 5V DC, 3A / 6.5-9V DC, 2A / 9-12V DC, 1.5A (USB) & 5V DC, 3A / 9V DC, 2.2A / 12V DC, 1.5A (USB-C)
  • Built-in white LED gauge shows battery capacity in 25% steps
  • Multiple protection systems with Multi-Safe Technology: short circuit, over current, deep discharge, over charge & over temperature
  • Legacy Micro USB charging port (Micro USB charging cable included)

Contents

Power bank charger, Micro USB cable and user guide

Product Information


:
10000mAh

:
3 Ports

:
3A

:
146mm

:
15.7mm

:
69.4mm

:
Ansmann PB320PD Power Bank

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013674187225

5 In stock Need more?

???PF_PDP_RSP_SUP???

£20.20 ( £24.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.44 (£23.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --