You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Tester 12/24V -
1900-0019
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1900-0019
- Order Code:
- BT06037
- Product Range
- -
- Also Known As:
- PowerCheck 12/24V; GTIN UPC EAN: 4013674021710
- Technical Datasheet:
- 1900-0019 Datasheet
Product Overview
- High quality LCD display for voltage indication
- Displays current voltage exactly to 0.1V
- IP20 Rated housing
- LED Battery status indicators
Contents
Contents: Battery tester only
Product Information
- :
- Lead Acid
- :
- 12V to 24V
- :
- 32mm
- :
- 32mm
- :
- 70mm
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.40 (£17.28) | ( ) |
| 5+ | £13.95 (£16.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























