You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26W 6.5" Sound Projector 100V, IP56 - 

BIAMP26G

BIAMP26G - 26W 6.5" Sound Projector 100V, IP56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAMP26G
Order Code:
LS05817
Product Range
APART Sound Projectors 100V
Also Known As:
GTIN UPC EAN: 5420035212905
Technical Datasheet:
BIAMP26G   Datasheet
See all Technical Docs

Product Range Selector (APART Sound Projectors 100V)

See all from this product range

Product Overview

MP26 is a stylish and powerful sound projector that is equipped with a high quality 26W transformer. Even with some background noise, a natural sound for your background music and your speech reproduction is guaranteed. The speaker is designed for high quality music and speech reproduction in many industrial or professional applications, as well indoors as outdoors, so people can hear and understand messages or advertisements in shopping streets, parking lots, loading docks or warehouses. It combines a rugged housing with a good sound quality. All parts are either aluminum or stainless steel making this speaker rustproof. Thanks to the shape of the bracket it is possible to mount it with a power tool without taking the projector off the bracket - a clever and time saving feature. The projector can be painted any color.
  • 6.5" Dual cone
  • 100V tappings: 10/20/26W
  • Max. SPL (@1m): 107dB
  • Frequency response: 90Hz to 19kHz
  • Dispersion: 180?
  • Enclosure material: ABS
  • Aluminium grille
  • Mounting: U-bracket
  • Cone material: Coated paper
  • IP rating: IP56
  • Colour: RAL9006 grey
  • Dimensions (HxWxD): 170x187x270mm
  • Weight: 1.9kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
10/20/26W

:
90Hz

:
19kHz

:
170mm

:
187mm

:
270mm

:
APART Sound Projectors 100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420035212905

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£53.89 ( £64.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.89 (£64.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --