You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W 2 Way 6.5" Ceiling Speaker 70V/100V/16 Ohm -
CM6T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM6T
- Order Code:
- LS05805
- Product Range
- APART Ceiling Speakers 16Ω/100V
- Also Known As:
- GTIN UPC EAN: 5420035210123
- Technical Datasheet:
- CM6T Datasheet
Product Range Selector (APART Ceiling Speakers 16Ω/100V)
See all from this product rangeProduct Overview
- 6.5" Woofer + 1" tweeter
- Output power: 30W @16Ω
- 70V/100V tappings: 0.75/1.5/3/6W
- Max. SPL (@1m): 105dB
- IP rating: IP54
- Cone material: Polypropylene
- Enclosure material: ABS
- Mounting: 3x Screws
- Colour: RAL9010 white
- Cutout diameter: 186mm
- Frequency response: 60Hz to 20kHz
- Aluminium grill
- Dispersion: 180?
- Dimensions (HxDia): 75x205mm
- Weight: 1.4kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 0.75/1.5/3/6W
- :
- 60Hz
- :
- 20kHz
- :
- 75mm
- :
- 205mm
- :
- APART Ceiling Speakers 16Ω/100V
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.62 (£43.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























