You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPad 11" (A16) 128GB WiFi, Blue - 

MD4A4KN/A

MD4A4KN/A - iPad 11" (A16) 128GB WiFi, Blue
MD4A4KN/A - iPad 11" (A16) 128GB WiFi, Blue
MD4A4KN/A - iPad 11" (A16) 128GB WiFi, Blue
MD4A4KN/A - iPad 11" (A16) 128GB WiFi, Blue
MD4A4KN/A - iPad 11" (A16) 128GB WiFi, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MD4A4KN/A
Order Code:
SB08550
Product Range
iPad 11" (A16)
Also Known As:
GTIN UPC EAN: 0195950086447

Product Range Selector (iPad 11" (A16))

See all from this product range

Product Overview

Designed for all-round fun, the iPad 11" features a stunning Liquid Retina display as well as the new superfast A16 chip which delivers a big jump in performance - making the iPad more capable than ever!
  • 11" LED-backlit multi-touch Liquid Retina display with True Tone and IPS technology
  • 2360x1640 resolution at 264 pixels per inch (ppi) 500 nits brightness
  • Fingerprint-resistant oleophobic coating
  • New Apple A16 chip with 5-core CPU, 4-core GPU and 16-core Neural Engine
  • The advanced Neural Engine and built-in machine learning capabilities help you do more, effortlessly
  • 12MP Wide camera with up to 5x digital zoom and 12MP Center Stage front camera with Smart HDR4
  • 4K Video recording with comprehensive feature set including Slo-mo, time-lapse with stabilisation and cinematic video stabilisation (1080p and 720p)
  • Audio calling, FaceTime and iPad to any FaceTime-enabled device video calling
  • iPadOS 18 comes with powerful features and built-in apps designed to take advantage of the unique capabilities of iPad
  • Supports Apple Pencil (1st generation & USB-C) and the Magic Keyboard Folio
  • Landscape stereo speakers with dual microphones for calls, video recording and audio recording
  • Dual band WiFi 6 (802.11ax) with 2x2 MIMO and Bluetooth 5.3 wireless connectivity
  • Touch ID to unlock your device and make purchases with Apple Pay
  • Connections: USB-C and Smart connector
  • Rechargeable 28.93 watt hour Lithium Polymer battery that delivers up to 10 hours surfing or video playback on WiFi
  • Dimensions (HxWxD): 248.6x179.5x7mm
  • 1 Year manufacturer warranty

Contents

iPad and USB-C charge cable

Product Information


:
11"

:
iOS

:
Apple A16

:
-

:
128GB

:
477g

:
2360 x 1640 Pixels

:
-

:
iPad 11" (A16)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195950086447

11 In stock Need more?

???PF_PDP_RSP_SUP???

£267.00 ( £320.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £267.00 (£320.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --