You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 150mm Arctic Service Access Panel -
APS100
- Manufacturer:
- ARCTIC HAYES ARCTIC HAYES
- Manufacturer Part No:
- APS100
- Order Code:
- TL19472
- Product Range
- Arctic Hayes - Access Panels
- Also Known As:
- GTIN UPC EAN: 05012804601258
- Technical Datasheet:
- APS100 Datasheet
Product Range Selector (Arctic Hayes - Access Panels)
See all from this product rangeProduct Overview
- UV stable ABS material
- Held closed by a snap friction catch
- Can be fastened easily into position with a suitable glue
- Can be over-painted to match surface
- Size: 100mm x 150mm
Product Information
- :
- Arctic Hayes - Access Panels
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.49 (£11.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























