You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Nano 3.0 Board -
A000005
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000005
- Order Code:
- SC09659
- Also Known As:
- GTIN UPC EAN: 7630049200173
- Technical Datasheet:
- A000005 Datasheet
Product Overview
- Microcontroller ATmega328
- Operating voltage is 5V
- Maximum supply voltage 6 to 20V
- Digital I/O pins 14 (of which 6 provide PWM output)
- DC current per I/O pin 40 mA
- DC current for 3.3V pin 50 mA
- Flash memory16KB of which 2KB is used by Boot loader
- SRAM 1KB, EEPROM 512bytes
- Clock speed 16MHz
- USB Connector type mini B male
Footnotes
Product Information
- :
- Arduino
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega328
- :
- Board
- :
- -
Technical Documents (3)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.42 (£19.70) | ( ) |
| 5+ | £15.74 (£18.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























