You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Board, Arduino Leonardo, Atmega32U4 -
A000052
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000052
- Order Code:
- SC12844
- Also Known As:
- GTIN UPC EAN: 7630049200326
- Technical Datasheet:
- A000052 Datasheet
Product Overview
- ATmega32u4 8bit AVR RISC based microcontroller
- Arduino Leonardo can be powered via the micro USB connection or with an external power supply
- The board can operate on an external supply of 6V to 20V
- Built in LED connected to digital pin 13. When the pin is high value, the LED is on
- The board appears as a generic keyboard and mouse, and can be prog to control these input devices
- USB Over current Protection
- The maximum length and width of the Leonardo PCB are 2.7inches and 2.1inches
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation, Metering, Consumer Electronics
Product Information
- :
- Atmel
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega32
- :
- Evaluation Board for ATMEGA32U4 MCU
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.99 (£20.39) | ( ) |
| 5+ | £15.72 (£18.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























