You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atmega32U4, Arduino Micro, Dev Board -
A000053
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000053
- Order Code:
- SC13002
- Also Known As:
- GTIN UPC EAN: 7630049200159
- Technical Datasheet:
- A000053 Datasheet
Product Overview
- 16MHz crystal oscillator
- ICSP header
- Reset button
- Micro USB connection
- 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs)
- Input voltage (recommended) range from 7V to 12V
- Input Voltage (limit) range from 6V to 20V
- 32KB flash memory of which 4KB used by bootloader
- 2.5KB SRAM
- 1KB EEPROM
Applications
Embedded Design & Development, Industrial, Automation & Process Control, Sensing & Instrumentation, Metering, Consumer Electronics
Warnings
Product Information
- :
- Atmel
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega32U4
- :
- Dev Board for ATmega32U4 MCU
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.85 (£21.42) | ( ) |
| 5+ | £17.25 (£20.70) | ( ) |
| 10+ | £16.57 (£19.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























