You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arduino Mega2560 Rev3 Development Board - 

A000067

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000067
Order Code:
SC12837
Also Known As:
GTIN UPC EAN: 8058333490083
Technical Datasheet:
A000067   Datasheet
See all Technical Docs

Product Overview

The A000067 is an Arduino Mega2560 Rev3 development board based on ATmega2560 microcontroller. The board has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with an AC to DC adaptor or battery to get started. The Mega is compatible with most shields designed for the Arduino Uno, Duemilanove or Diecimila. The Arduino Mega can be powered via the USB connection or with an external power supply. The power source is selected automatically. The Arduino Mega2560 has a number of facilities for communicating with a computer, another Arduino or other microcontrollers.
  • ATmega16U2 instead 8U2 as USB to serial converter
  • 1.0 pinout
  • Stronger RESET circuit
  • 5V operating voltage
  • Input voltage (recommended) range from 7V to 12V
  • Input voltage (limit) range from 6V to 20V
  • 40mA DC current per I/O pin
  • 256KB flash memory of which 8KB used by bootloader
  • 8KB SRAM
  • 4KB EEPROM

Applications

Embedded Design & Development, Industrial, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Warnings

The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.

Product Information


:
Atmel

:
ATmega

:
AVR

:
megaAVR

:
ATmega2560

:
ATmega2560 Development Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8058333490083

36 In stock Need more?

???PF_PDP_RSP_SUP???

£35.58 ( £42.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 150+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.58 (£42.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £32.24 (£38.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ £31.05 (£37.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --