You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino UNO SMD Rev3 -
A000073
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000073
- Order Code:
- SC13001
- Also Known As:
- GTIN UPC EAN: 8058333490137
- Technical Datasheet:
- A000073 Datasheet
Product Overview
- ATmega16U2 instead 8U2 as USB to serial converter
- Stronger RESET circuit
- 1.0 pinout
- Input voltage (recommended) range from 7V to 12V
- 5V operating voltage
- 32KB flash memory
- 0.5KB flash memory for bootloader
- 50mA of DC current for 3.3V pin
- 1KB EEPROM
- 2KB SRAM
Applications
Embedded Design & Development, Building Automation, Industrial, Sensing & Instrumentation, Automation & Process Control
Product Information
- :
- Atmel
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega328
- :
- Dev Board for ATmega328 MCU
- :
- -
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.64 (£19.97) | ( ) |
| 5+ | £16.12 (£19.34) | ( ) |
| 10+ | £15.65 (£18.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























