You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBC, Arduino MKR NB 1500, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins -
ABX00019
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00019
- Order Code:
- SC14964
- Product Range
- -
- Technical Datasheet:
- ABX00019 Datasheet
Product Overview
- SAMD21 ARM Cortex-M0+ 32bit, 256KB flash memory, 32KB SRAM, 32.768KHz (RTC), 48MHz clock speed
- 5V Input voltage
- 22 Digital I/O pins
- I2C, I2S, SPI, UART interfaces
- 12 PWM output, 7/1 analogue I/O pins, 93mA power consumption
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAMD21
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21
- :
- Narrow Band Board SAMD21
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.10 (£74.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























