You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKR WIFI 1010 Arduino Wireless Development Board -
ABX00023
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00023
- Order Code:
- SC14961
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 7630049200258
- Technical Datasheet:
- ABX00023 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Low power WiFi with Cryptochip for SHA-256 encrypted secure communication
- Supports the Arduino Software IDE for development and programming
- Integrated Li-Po charging circuit allows the shield to run on battery or external power whilst charging the battery
- 32-bit ARM Cortex-M0+
- 48MHz Clock speed
- Digital I/O pins: 22
- Analogue I/O pins: 7/1
- Interfaces: I2C, I2S, SPI, UART
- Operating voltage: 3.3V
- Input voltage: 5V
Applications
IoT (Internet of Things), Embedded Design & Development
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAM32
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21
- :
- Development Board MKR WIFI 1010
- :
- Arduino MKR
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.30 (£35.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























