You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Nano 33 BLE Rev2 Development Board, With Headers -
ABX00072
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00072
- Order Code:
- SC20999
- Also Known As:
- GTIN UPC EAN: 7630049203518
- Technical Datasheet:
- ABX00072 Datasheet
Product Overview
- 3.3V I/O voltage, 5-18V input voltage (nominal) and 10mA DC current per I/O pin
- UART, I2C and SPI communication
- Bluetooth connectivity
- 256KB SRAM, 1MB flash memory (nRF52840)
- 13 built-in LED, 14 digital I/O pins and 8 analogue input pins
- Dimension (W x L) is 18mm x 45mm
Product Information
- :
- Nordic Semiconductor
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- Nano 33 BLE Rev2 w/Headers Development Board nRF52840
- :
- Arduino Development Boards
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.31 (£24.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























