You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Student Kit -
AKX00025
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- AKX00025
- Order Code:
- SC18544
- Also Known As:
- GTIN UPC EAN: 7630049202603
- Technical Datasheet:
- AKX00025 Datasheet
Product Overview
- Self-learning with the Arduino student kit
Contents
Arduino Uno, 1 x USB cable, 1 x board mounting base, 70 x solid core jumper wires, 1 x multimeter, 1 x 9V battery snap, 1 x 9V battery, 20 x LEDs, 5 x resistors 560 ohm, 5 x resistors 220 ohm, 1 x breadboard 400 points, 2 x resistor 1kohm, 10kohm, 1 x small servo motor, 2 x potentiometers 10kohm, 2 x knob potentiometers, 2 x capacitors 100uF, 5 x pushbuttons, 1 x phototransistor, 2 x resistors 4.7kohm, Jumper wires, 1 x temperature sensor, 1 x piezo, 3 x nuts and bolts.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Uno, Board Mounting Base, 70x Solid Core Jumper Wires, USB Cable, Multimeter and Accessories
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.20 (£57.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























