You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino MKR ENV Environmental Shield -
ASX00029
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Sensors used: ST LPS22HB: atmospheric pressure, ST HTS221: temperature and humidity
- Sensors used: VISHAY TEMT6000: Lux of the ambient
- 3.3V input voltage and operating voltage
- I2C/analogue communication
- 260 to 1260hPa pressure, 0.004% rH/LSB rH sensitivity range, 0 to 650 lux
- Humidity accuracy: ± 3.5% rH, 20 to +80% rH and UVA, UVB and UVBI measurement
Product Information
- :
- STMicroelectronics
- :
- -
- :
- -
- :
- HTS221, LPS22HB
- :
- -
- :
- Arduino MKR Development Boards
- :
- MKR ENV Shield
- :
- Arduino MKR
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.92 (£35.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























