You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards - 

ASX00037

ASX00037 - Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards
ASX00037 - Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards
ASX00037 - Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards
ASX00037 - Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ASX00037
Order Code:
SC20995
Also Known As:
GTIN UPC EAN: 7630049203297
Technical Datasheet:
ASX00037   Datasheet
See all Technical Docs

Product Overview

ASX00037 is an Arduino® nano screw terminal adaptor. It is a quick, secure and solderless solution for your next Nano project. Easily connect external connections to the screw terminals and use the onboard prototyping area to evaluate ideas and solutions. Easily switch between the various Nano family boards without soldering, while leaving the rest of your project intact. It builds robust projects with secure and long-lasting connections without the need for any soldering by combining the Nano screw terminal adaptor and any of the boards from the Arduino Nano family.
  • Screw terminals: 32 screw terminal connections (3.5mm pitch, 16 - 30AWG)
  • Silk is labelled for quick and easy reference
  • 9x8 grid (2.54mm pitch) proto typing area
  • Connector sockets: 2 double row sockets with 15 contacts each (2.54mm pitch)
  • Low profile connector for high mechanical stability
  • All pins are accessible via standard breadboard holes
  • Mounting hole: 4x 3.2mm ⌀ holes
  • Easy integration into your own projects
  • Target areas: maker, nano projects, prototyping

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino Nano Family Boards

:
Screw Terminal Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049203297

11 In stock Need more?

???PF_PDP_RSP_SUP???

£9.97 ( £11.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.97 (£11.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --