You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adapter Board, Arduino MKR1000 And UNO Shield Interface -
TSX00005
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- TSX00005
- Order Code:
- SC14675
- Also Known As:
- GTIN UPC EAN: 0813747020213
- Technical Datasheet:
- TSX00005 Datasheet
Product Overview
- Allows use of UNO shields with the MKR1000
- Operating voltage: 3.3V
- Input voltage: 7V to 12V
- Digital I/O pins: 14
- Analogue input pins: 6
- Analogue output pins: 1
Footnotes
Product Information
- :
- -
- :
- Adaptor Shield
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MKR2UNO Adapter
- :
- Arduino MKR1000 Dev Board
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.30 (£13.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























