You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Installation Amplifier 70V/100V, 270W - 

ART-HVA1CE

ART-HVA1CE - 2 Channel Installation Amplifier 70V/100V, 270W
ART-HVA1CE - 2 Channel Installation Amplifier 70V/100V, 270W
ART-HVA1CE - 2 Channel Installation Amplifier 70V/100V, 270W
ART-HVA1CE - 2 Channel Installation Amplifier 70V/100V, 270W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-HVA1CE
Order Code:
DP36704
Product Range
ART Installation Amps 70/100V

Product Range Selector (ART Installation Amps 70/100V)

See all from this product range

Product Overview

The ART HVA1 is a class D installation amplifier. It is suitable for both 70/100V line installations (selectable through dip-switches). Each channel has its own gain control and LED indicators (signal, clip and protection). The input and output connections are made through Euroblock connectors. The amplifier has 1U rack 19" size and is very appropriate for various types of installations, taking advantage of its multichannel and power switching design.
  • Output power 100V: 1x channel drive 150W, all channels 2x 135W
  • Output power 70V: 1x channel drive 150W, all channels 2x 135W
  • High current switching power allowing high power output with low noise and low distortion
  • Built-in limiter
  • Euroblock inputs and output s
  • Priority, remote test trigger
  • 1U rack 19" size
  • Short circuit, thermal and power on/off muting protection
  • Switching power class D amplification (110 to 240V AC, 50/60Hz)
  • SNR: 95dB
  • THD: 0.1%
  • Frequency response: 120Hz to 17kHz
  • Dimensions (HxWxD): 44x483x360mm
  • Weight: 4.7kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
ART Installation Amps 70/100V

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£374.25 ( £449.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £374.25 (£449.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --