You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 200W Studio Digital Amplifier -
ART-SDA1E4
Product Overview
- Lighter and cooler than conventional audio amplifiers
- Extremely low noise and distortion design
- XLR & 1/4” inputs
- Multi-way binding post outputs
- Recessed “Pop Out” detented attenuator knobs
- Low profile 1U rackmountable design
- All steel and aluminum chassis
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £355.00 (£426.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























