You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DI BOX, DUAL ACTIVE - 

DADB

DADB - DI BOX, DUAL ACTIVE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
DADB
Order Code:
DP32084

Product Overview

The ART dADB dual active direct box acts as two independent, high quality active interfaces for connecting instrument, line, or speaker level signals to balanced inputs. The high impedance ¼" inputs are buffered and converted by extremely low noise active electronics to deliver isolated, balanced, low impedance outputs. The dADB delivers an extremely flat and wide frequency response even at high input levels, making it a virtually acoustically transparent DI solution.
  • Fully Active Design
  • Operates on Phantom Power or 9V Battery
  • Converts High-Impedance Balanced/Unbalanced Inputs Into 600Ω Balanced Outputs
  • Independently Switchable Low Pass Filter on each Channel
  • Independently Switchable Phase Invert on each Channel
  • Independently Switchable Ground Lift on each Channel
  • Rugged Steel Case
  • Input Connections: 2x 6.35mm (¼") TRS
  • Thru Connections: 2x 6.35mm (¼") TRS
  • Output Connections: 2x XLR male balanced
  • Frequency Response: 10Hz-100kHz, ±0.5dB
  • Maximum Input Level: +4, +24, +44dBu
  • Maximum Output Level: +6dBu (battery powered), +14dBu (phantom powered)
  • Input Attenuation: Switchable 0, -30dB
  • Dynamic Range: 100dB (typical)
  • Channel Separation: 80dB (typical)
  • THD: 0.05% (typical)
  • Power Requirements: 9V PP3 or 18-48V DC
  • 6.4mA (phantom power per channel)
  • Dimensions (WxHxD): 127x51x146mm
  • Weight: 1.22kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 17/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£67.49 ( £80.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.49 (£80.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --