You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME B550M-K Socket AM4 Micro ATX Motherboard - 

90MB14V0-M0EAY0

90MB14V0-M0EAY0 - PRIME B550M-K Socket AM4 Micro ATX Motherboard
90MB14V0-M0EAY0 - PRIME B550M-K Socket AM4 Micro ATX Motherboard
90MB14V0-M0EAY0 - PRIME B550M-K Socket AM4 Micro ATX Motherboard
90MB14V0-M0EAY0 - PRIME B550M-K Socket AM4 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB14V0-M0EAY0
Order Code:
CS34057
Product Range
-
Also Known As:
GTIN UPC EAN: 4718017758284
Technical Datasheet:
90MB14V0-M0EAY0   Datasheet
See all Technical Docs

Product Overview

Quick feature list - Micro ATX form factor, 5X Protection III design, UEFI BIOS, Fan Xpert 2+ cooling controls, audio shielding with premium capacitors, DVI/HDMI output, USB 3.2 Gen 2, Gigabit LAN, SATA 6Gb/s & dual M.2 support, DDR4 memory and 7.1 channel HD Audio.
  • CPU: AMD Ryzen 3000/4000 G-Series/5000
  • Chipset: AMD B550
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 2133/2400/2666/2800/3000/3200 memory
  • Audio: Realtek ALC887/897 7.1 channel HD audio
  • LAN: Realtek RTL8111H Gigabit LAN with ASUS LANGuard
  • I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS/2, DVI-D, HDMI, VGA, RJ45, 3x audio, 4x USB 3.2 Gen 1, 2x USB 3.2 Gen 2
  • Power: 1x 24-pin EATX power, 1x 8-pin EATX 12V power

Contents

Motherboard, backplate, SATA cables, M.2 screws, software and user guide

Product Information


:
AM4

:
244mm

:
244mm

:
-

:
2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4718017758284

1 In stock Need more?

???PF_PDP_RSP_SUP???

£95.52 ( £114.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.52 (£114.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --