You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME B650M-K Socket AM5 Micro ATX Motherboard - 

90MB1F60-M0EAY0

90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard
90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard
90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard
90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard
90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard
90MB1F60-M0EAY0 - PRIME B650M-K Socket AM5 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB1F60-M0EAY0
Order Code:
CS37924
Product Range
-
Also Known As:
GTIN UPC EAN: 4711387236628

Product Overview

Quick feature list - Micro ATX form factor, AM5 Ryzen CPU ready, DDR5 memory with OptiMem II support, UEFI BIOS, Digi+ VRM control, Fan XPert 2+, VRM & PCH heatsinks, Aura Sync RGB headers, Audio shielding with dedicated PCB layers, HDMI & VGA outputs, USB 3.2 Gen 2 connectivity, USB 3.2 Gen 1 Type-C header, 2.5GbE Ethernet, PCI-Ex 4.0, PCI-Ex 5.0 M.2 slot, SATA 6Gb/s and 7.1 channel HD Audio codec.
  • CPU: AMD Ryzen 7000/8000/9000 Series
  • Chipset: AMD B650
  • Memory: 2x 288-pin sockets supporting up to 96GB DDR 8000 (OC) memory
  • Audio: Realtek 7.1 channel HD audio codec
  • LAN: Realtek 2.5 Gigabit LAN controller
  • I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS/2, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1, 2x USB 3.2 Gen 2
  • Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power

Contents

Motherboard, backplate, SATA cables, M.2 screw package and user guide

Product Information


:
AM5

:
221mm

:
244mm

:
-

:
2 x PCI-Ex 4.0 x1, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711387236628

1 In stock Need more?

???PF_PDP_RSP_SUP???

£109.62 ( £131.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.62 (£131.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --