You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port USB DVI Dual Link/Audio KVMP Switch -
CS1784A
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS1784A
- Order Code:
- CS24263
- Also Known As:
- GTIN UPC EAN: 4710423777095
Product Overview
- Combines a 4 way KVM Switch with a 2 port USB hub
- Control up to 4 computers and additional USB devices with one console
- Control port switching with remote port selector, hotkeys and new mouse switching ability
- Independent KVM, USB and Audio focus switching
- Full bass response for 2.1 surround systems
- Superior video quality: 1920x1200 60Hz (Single Link), 2560x1600 60Hz (Dual Link)
- Fully HDCP compatible
- Enhanced Video DataSync™ technology stores EDID to optimise display resolution
- nVidia 3D Vision ready; Works with 120Hz monitors and active shutter glasses
- Auto Scan Mode for monitoring all computers
- Automatic PC Power on detection
- Complete keyboard emulation for error free booting
- Console emulation/bypass features that support most multimedia and gaming keyboards/mice
- Powered by mains ac adaptor (supplied)
- Supports Windows, Linux and Mac computers
- Dimensions (HxWxD): 55x270x87mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: KVM, ac adaptor, cables and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- 2x USB A Female, 1x DVI-I Female, 4x 3.5mm Female
- :
- 4x USB B Female, 2x USB A Female (hub), 4x DVI-I Female, 8x 3.5mm Plug
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £181.29 (£217.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























