You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KVM SWITCH, 2 PORT, FHD -
CS22HF
New- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS22HF
- Order Code:
- CS38724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710469341304
- Technical Datasheet:
- CS22HF Datasheet
Product Overview
- Simple 2 way KVM switch that enables you to access two separate computers from one console
- Supports video output up to 1080p Full HD or 1920x1200 @60Hz
- Two USB ports for keyboard & mouse or peripheral sharing via a USB hub (not included)
- Remote port selector with simple push button operation
- Compact design with integrated cables for easy setup & installation
- Cable Length: 1.2m (computer cables), 1.8m (port selector)
- Unique Easy-hook feature allows you to mount the KVM discreetly out of the way, ideal for keeping your desk clear
- Bus powered, no external PSU required
- Dimensions (HxWxD): 25x82x67mm
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x HDMI, 2x USB-A Female
- :
- 2x HDMI Male, 2x USB-A Male
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.75 (£50.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























