You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Port USB DVI/Audio Cable KVM Switch -
CS682
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS682
- Order Code:
- CS24257
- Also Known As:
- GTIN UPC EAN: 4710423775909
Product Overview
- Compact KVM Switch with DVI functionality
- Control 2 USB computers with one console
- Control port switching with remote port selector, hotkeys and new mouse switching ability
- USB 2.0 Mouse port can be used as a USB hub and for USB peripheral sharing
- Independent switching of KVM and Audio focus
- Full bass response for 2.1 surround systems
- Enhanced Video DataSync™ technology stores EDID to optimise display resolution
- Display resolutions up to 1920x1200
- Compatible with multimedia keyboards and wireless keyboards and mice
- Automatic PC Power on detection
- HDCP Compliant
- No power supply required
- Supports Windows, Linux and Mac computers
Contents
Contents: KVM with cables attached and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x USB A Socket, 1x DVI-D Socket, 2x 3.5mm Socket
- :
- 4x USB A Plug, 2x DVI-D Plug, 4x 3.5mm Plug
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.48 (£80.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























