You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub, HDMI / USB / SD / 60W PD -
UH3239
New- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- UH3239
- Order Code:
- CS38723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710469340642
- Technical Datasheet:
- UH3239 Datasheet
Product Overview
- Provides HDMI display output, 3 port USB hub and SD/MicroSD card slots
- HDMI output supports display resolutions up to 4K @30Hz
- 3 Port USB hub: 2x USB-A 1x USB-C with USB 3.2 Gen 1 speeds up to 5Gb/s
- The USB-C port also supports 60W Power Delivery, capable of passthrough charging your laptop while using the hub (USB-C PD power adaptor required)
- Dedicated SD and MicroSD card slots
- Compact and portable design with durable aluminium enclosure
- Extra long 550mm USB-C cable for flexible andconvenient setup
- Plug & play, with support for both Windows and macOS
- Dimensions (HxWxD): 11x133x36mm
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.10 (£30.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























