You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11-in-1 USB-C Multiport Hub, 2x HDMI / USB / LAN / SD / 100W PD -
UH3240
New- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- UH3240
- Order Code:
- CS38729
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710469343179
- Technical Datasheet:
- UH3240 Datasheet
Product Overview
- Multifunction design provides 2x HDMI outputs, 4 port USB hub, Ethernet, audio, SD/MicroSD card slots a dedicated USB-C PD port
- Dual HDMI ports support up to 4K @120Hz across dual displays or a single 8K video output
- 4 Port USB hub: 3x USB-A 1x USB-C with USB 3.2 Gen 1 speeds up to 5Gb/s
- Dedicated USB-C port supports up to 100W Power Delivery, capable of passthrough charging your laptop while using the hub (USB-C PD power adaptor required)
- Separate SD and MicroSD card slots
- Gigabit RJ45 Ethernet port for wired LAN connection
- 3.5mm 4-pole Stereo audio port for headset connection
- Compact and portable design with durable aluminium enclosure
- Generous 400mm USB-C cable length
- Plug & play support for Windows, macOS, Android, iOS and iPadOS
- Dimensions (HxWxD): 16x220x40mm
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.80 (£105.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























