You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU 8051 Flash, SMD, 89C51 -
AT89C51ED2-SLSUM
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89C51ED2-SLSUM
- Order Code:
- SC09681
- Product Range
- 8051 Family AT89C51 Series Microcontrollers
- Technical Datasheet:
- AT89C51ED2-SLSUM Datasheet
Product Range Selector (8051 Family AT89C51 Series Microcontrollers)
See all from this product rangeProduct Overview
- 80C52 Compatible - 8051 instruction compatible
- Integrated power monitor (POR/PFD) to supervise internal power supply
- ISP (In-System Programming) using standard VCC power supply
- 2048-byte Boot ROM contains low level flash programming routines and a default serial loader
- High-speed architecture
- 64kB On-chip flash program/data memory
- On-chip 1792-byte expanded RAM (XRAM)
- On-chip 2048-byte EEPROM block for data storage (AT89C51ED2 Only)
- 100K Writing cycles
- Dual data pointer
- Variable length MOVX for slow RAM/peripherals
- Improved X2 mode with independent selection for CPU and each peripheral
- Keyboard interrupt interface on port P1
- SPI interface (master/slave mode)
- 8-bit Clock prescaler
- 16-bit Programmable counter array
- Asynchronous port reset
- Full-duplex enhanced UART with dedicated internal baud rate generator
- Low EMI (inhibit ALE)
- Hardware watchdog timer (one-time enabled with reset-out), power-off flag
- Idle mode, power-down mode power control modes
- Industrial temperature range (-40 to +85°C)
Applications
Industrial
Product Information
- :
- 8051 Family AT89C51 Series Microcontrollers
- :
- 60MHz
- :
- 64KB
- :
- 44Pins
- :
- LCC
- :
- 34I/O's
- :
- UART
- :
- 2KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C51
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.26 (£11.11) | ( ) |
| 10+ | £8.97 (£10.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























