You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit MCU Flash, 89S8253, DIP40 - 

AT89S8253-24PU

AT89S8253-24PU - 8Bit MCU Flash, 89S8253, DIP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
AT89S8253-24PU
Order Code:
SC09705
Product Range
8051 Family AT89S8253 Series Microcontrollers
Technical Datasheet:
AT89S8253-24PU   Datasheet
See all Technical Docs

Product Range Selector (8051 Family AT89S8253 Series Microcontrollers)

See all from this product range

Product Overview

The AT89S8253-24PU is a 8-bit low-power high-performance CMOS Microcontroller with 12kB of In-System Programmable (ISP) flash program memory and 2kB of EEPROM data memory. The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set and pinout. The on-chip downloadable flash allows the program memory to be reprogrammed in-system through an SPI serial interface or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with downloadable flash on a monolithic chip, the Atmel AT89S8253 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
  • Compatible with MCS®-51 products
  • 12kB of In-System Programmable (ISP) flash program memory
  • 2kB EEPROM data memory
  • 64-byte User signature array
  • Three-level program memory lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O lines
  • Three 16-bit timers/counters
  • Nine interrupt sources
  • Enhanced UART serial port with framing error detection and automatic address recognition
  • Enhanced SPI (double write/read buffered) serial interface
  • Low-power idle and power-down modes
  • Interrupt recovery from power-down mode
  • Programmable watchdog timer
  • Dual data pointer
  • Power-off flag
  • Flexible ISP programming (byte and page mode)
  • Four-level enhanced interrupt controller
  • Programmable and fuse-able x2 clock option
  • Internal power-on reset

Applications

Industrial

Product Information


:
8051 Family AT89S8253 Series Microcontrollers

:
24MHz

:
12KB

:
40Pins

:
DIP

:
32I/O's

:
SPI, UART

:
256Byte

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
8051

:
AT89S8253

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£4.32 ( £5.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.32 (£5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.31 (£5.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --