You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVR Can MCU, 64Kflash, SMD, TQFP64 -
AT90CAN64-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT90CAN64-16AU
- Order Code:
- SC09756
- Product Range
- AVR Family AT90CAN Series Microcontrollers
- Technical Datasheet:
- AT90CAN64-16AU Datasheet
Product Range Selector (AVR Family AT90CAN Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non volatile program and data memories - Programming lock for software security
- JTAG (IEEE 1149.1 compliant) interface - Extensive on-chip debug support
- CAN controller 2.0A and 2.0B - ISO 16845 certified
- Peripheral features - Programmable watchdog timer with on-chip oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- 8 External interrupt sources
- 5 Sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- Software selectable clock frequency
- Global pull-up disable
- Industrial (-40 to +85°C) operating temperature
Applications
Industrial
Product Information
- :
- AVR Family AT90CAN Series Microcontrollers
- :
- 16MHz
- :
- 64KB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- CAN, I2C, SPI, UART, USART
- :
- 4KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT90CAN
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.29 (£8.75) | ( ) |
| 10+ | £7.03 (£8.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























