You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU, 256K Flash, 5V, SMD, 2561 -
ATMEGA2561-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA2561-16AU
- Order Code:
- SC09752
- Product Range
- AVR ATmega Family ATmega256X Series Microcontrollers
- Technical Datasheet:
- ATMEGA2561-16AU Datasheet
Product Range Selector (AVR ATmega Family ATmega256X Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 135 Powerful instructions-most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- Interrupt and wake-up on pin change
- Byte oriented 2-wire serial interface
- JTAG (IEEE® std. 1149.1 compliant) Interface
- Output compare modulator
- Master/Slave SPI serial interface
Applications
Industrial
Product Information
- :
- AVR ATmega Family ATmega256X Series Microcontrollers
- :
- 16MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 54I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega256X
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.88 (£14.26) | ( ) |
| 10+ | £10.50 (£12.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























