You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imager, -20 °C, 300 °C, 38° x 38°, 3 m -
DT-9868
- Manufacturer:
- ATP ATP
- Manufacturer Part No:
- DT-9868
- Order Code:
- IN08006
- Product Range
- -
- Technical Datasheet:
- DT-9868 Datasheet
Product Overview
- 2.2" 48,608 pixels colour LCD display with adjustable brightness
- Selectable °C or °F
- Fully automatic and focus free
- Environment temperature compensation
- Centre spot crosshair
- Adjustable emissivity
- Emissivity table included
- Hot spot and clod spot tracking
- High and low alarm (enable or disable)
- Image blending with selectable distance of 0.5m, 1m, 2m or 3m
- Selectable Colour Palette: Grey1, Grey2, IRONbow, Rainbow or Hi Contrast
- SD card storage with USB connection saves up to 6000 images
- Auto power off (user selectable)
- View or download radiometric heat map images of your findings
- Accuracy:
2°C - Dimensions: 125x58x205mm
Contents
Tripod, 3.7V Li battery (rechargeable battery), charger adaptor, USB cable, micro SD card, adaptor and carrying case
Product Information
- :
- -20°C
- :
- 300°C
- :
- -
- :
- -
- :
- 38° x 38°
- :
- 3m
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £398.95 (£478.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























