You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Public Address Amplifier 70V/100V/4 Ohm -
COM104
- Manufacturer:
- AUDAC AUDAC
- Manufacturer Part No:
- COM104
- Order Code:
- LS05691
- Product Range
- AUDAC Public Address Amps Hi/LoΩ
- Also Known As:
- GTIN UPC EAN: 5414795041318
Product Range Selector (AUDAC Public Address Amps Hi/LoΩ)
See all from this product rangeProduct Overview
- Output power: 40W rms 70V/100V/4Ω
- Inputs: 1x 3 Pin Euro terminal block (15V phantom power), 1x RCA L/R, 1x 3.5mm stereo jack
- Output: 4x 3 Pin Euro terminal block
- SNR: 90dB
- THD:
0.5% at 1kHz - Crosstalk:
70dB - Frequency response: 20Hz to 20kHz
- Protection: DC Short circuit, overheating, overload, signal limiting
- Convection cooled
- Priority mute contact
- Power supply: 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 44x218x300mm
- Weight: 3.0kg
- 5 Years manufacturer's warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- AUDAC Public Address Amps Hi/LoΩ
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £182.64 (£219.17) | ( ) |
| 4+ | £170.05 (£204.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























