You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35W Mixer Amplifier 70V/100V/4-16 Ohm - 

ADS35DF

New
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm
ADS35DF - 35W Mixer Amplifier 70V/100V/4-16 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS35DF
Order Code:
DP36656
Product Range
ADS Mixer Amps
Also Known As:
GTIN UPC EAN: 7104385262145
Technical Datasheet:
ADS35DF   Datasheet
See all Technical Docs

Product Range Selector (ADS Mixer Amps)

See all from this product range

Product Overview

The ADS35DF is a mixer amplifier with 35W multiple type output. It comes with priority paging for MIC1 connection, is equipped with 3x MIC/LINE inputs, 1x AUX output. It provides output for speakers in low impedance and 70/100V lines. It features a ray of front controls includng separate volumes, bass and treble, and master volume. It is ideal for paging announcements and background music applications in retail shops, cafes, schools, offices and production facilities.
  • Output power: 35W
  • Output impedance: 4-16Ω, 100V
  • Output: 1x RCA L/R
  • Inputs: MIC1 (front 6.3mm), MIC2/AUX2 (XLR/RCA) with gain control, Fire Alarm (terminal blocks)
  • Speakers output: 70V/100V/4-16Ω (block terminals)
  • Frequency response: 80Hz to 16kHz
  • THD: 0.2%
  • Tone change: Bass & Treble
  • Operating temperature: –20 to +50°C
  • Fire Alarm: Closed contact will mute all other inputs except MIC1 (priority)
  • Power supply: 110 to 240V AC, 50/60Hz (provided)
  • Dimensions (HxWxD): 50x250x225mm
  • Weight: 3.1kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Product Information


:
ADS Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104385262145

2 In stock Need more?

???PF_PDP_RSP_SUP???

£109.57 ( £131.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.57 (£131.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £95.44 (£114.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --