You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W x 20W RMS Class D Bluetooth Stereo Amplifier - 

DSPPA MINI40II

New
DSPPA MINI40II - 20W x 20W RMS Class D Bluetooth Stereo Amplifier
DSPPA MINI40II - 20W x 20W RMS Class D Bluetooth Stereo Amplifier
DSPPA MINI40II - 20W x 20W RMS Class D Bluetooth Stereo Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSPPA MINI40II
Order Code:
DP37651

Product Overview

The DSPPA MINI40II is a compact wall-mount Bluetooth power amplifier designed for versatile audio applications in classrooms, retail stores, coffee shops, and other small venues. Featuring a built-in 2x 20W stereo Class D amplifier, it delivers clear and powerful sound through 8-ohm speaker outputs. The MINI40II supports wireless Bluetooth 2.1+EDR connectivity for seamless audio streaming, and includes both AUX input and output for flexible power extension and integration with other audio devices. Its aluminum-alloy casing ensures durability and a modern look, while the small footprint (130mm x 123mm x 42mm) makes it easy to install in tight spaces. The amplifier comes with a remote controller for convenient operation and supports 110V AC to 230V AC power supply, making it suitable for global use.
  • Rated Power: 2x 20W output at 8Ω, ideal for small venues and classrooms
  • Frequency Response: 20Hz to 20kHz for full-range, high-fidelity audio
  • Distortion: Less than 0.3% for clean, accurate sound reproduction
  • Signal-to-Noise Ratio (SNR): Greater than 82dB for clear, noise-free performance
  • Matching Impedance: 8Ω, compatible with standard speakers
  • LINE IN Sensitivity: 0dB (1V) for easy integration with audio sources
  • LINE IN Impedance: Greater than 10KΩ for flexible connectivity
  • Bluetooth Transmission: Up to 10 meters for wireless audio streaming
  • Bluetooth Standard: BT2.1+EDR for stable, high-quality connections
  • Power Supply: 220V, 50Hz to 60Hz for global compatibility
  • Dimensions: 125mm x 100mm x 35mm, compact and easy to install
  • Weight: 0.33kg, lightweight for wall-mount applications
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 17/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£58.82 ( £70.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.82 (£70.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £51.23 (£61.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --