You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Dynamic Vocal/Instrument Microphone XLR with 5m Lead - 

ATR1500X

ATR1500X - Cardioid Dynamic Vocal/Instrument Microphone XLR with 5m Lead
ATR1500X - Cardioid Dynamic Vocal/Instrument Microphone XLR with 5m Lead
ATR1500X - Cardioid Dynamic Vocal/Instrument Microphone XLR with 5m Lead
ATR1500X - Cardioid Dynamic Vocal/Instrument Microphone XLR with 5m Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATR1500X
Order Code:
MP35674
Product Range
Audio-Technica Dynamic Mics

Product Range Selector (Audio-Technica Dynamic Mics)

See all from this product range

Product Overview

The ATR1500x cardioid dynamic microphone offers professional build and sound quality at an attractive price, making it an ideal choice for aspiring musicians. The directional polar pattern keeps the pickup focused on the sound source, delivering clear, natural sounding vocals and instruments, also helping to prevent feedback. The ATR1500x includes a detachable 5m XLR-to-XLR lead for use with live/studio mixers and professional sound systems. Its rugged metal construction and convenient on/off switch ensure reliable performance easy to operate.
  • Professional sound quality for vocals and instruments
  • Ideal for use with live/studio mixers and professional sound systems
  • Rugged metal construction for long-lasting performance
  • Conveniently located on/off switch
  • Includes adjustable stand clamp and soft protective pouch
  • Detachable 5m lead (XLR to XLR) supplied
  • Element: Dynamic, cardioid
  • Frequency response: 60Hz to 15kHz
  • Sensitivity: -57dB
  • Weight: 284g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
Cardioid

:
60Hz

:
15kHz

:
-57dB

:
XLR

:
5m

:
Audio-Technica Dynamic Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£33.67 ( £40.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.67 (£40.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --