You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large-Diaphragm Cardioid Condenser Microphone USB -
ATR2500X-USB
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATR2500X-USB
- Order Code:
- MP35681
- Product Range
- -
Product Overview
- Ideal for podcasting, home studio recording, field recording, and voiceover use
- High quality A/D converter with 24-bit, up to 192kHz sampling rate
- Compatible with Windows and Mac
- Low self noise – ideally suited for digital recording
- Sturdy tripod desk stand included with folding legs is easy to set up and transport
- Pivoting threaded stand mount attaches securely to a conventional microphone stand
- Durable metal construction for long lasting performance
- Includes 2x 2m leads: USB-C to USB-C, USB-C to USB-A
- Type: Electret condenser
- Polar response: Cardioid
- Frequency response: 30Hz to 15kHz
- USB powered (5V DC)
- Output: USB-C
- Headphones output: 3.5mm TRS
- Dimensions (HxWxD): 155x50x50mm
- Weight: 366g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
ATR2500x-USB, stand mount, tripod, USB-C to USB-C lead, USB-C to USB-A lead
Product Information
- :
- Cardioid
- :
- 30Hz
- :
- 15kHz
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.19 (£89.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























