You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Quick-Mount Gooseneck Microphone - 

U857Q

U857Q - Cardioid Condenser Quick-Mount Gooseneck Microphone
U857Q - Cardioid Condenser Quick-Mount Gooseneck Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U857Q
Order Code:
MP35262
Product Range
-
Also Known As:
GTIN UPC EAN: 0042005140817
Technical Datasheet:
U857Q   Datasheet
See all Technical Docs

Product Overview

Ideal for conference centres, boardrooms, courtrooms, houses of worship, and other installed applications, the U857Q is designed to plug directly into a cable, panel or desk mounted XLRF-type connector.
  • Designed for high-quality sound reinforcement, professional recording and broadcasting
  • Superior off-axis rejection for maximum gain before feedback
  • UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference
  • Easy-to-adjust, rugged, small-diameter, alternating gooseneck with virtually no 'memory' permits quick positioning into desired shape
  • UniSteep® filter provides a 80Hz low-cut, which reduces pickup of low-frequency ambient noise to improve sound pickup without affecting voice quality
  • Self-contained electronics eliminate need for external power module
  • Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
  • Two-stage foam windscreen yields dramatically improved resistance to P-pops and other breath blasts
  • Included shock mount attenuates noise, shock and vibration transmitted through the mounting surface

Contents

U857Q cardioid condenser quick-mount gooseneck microphone; AT8153 two-stage foam windscreen; AT8662 shock mount

Footnotes

The microphone accepts interchangeable elements, available in cardioid, hypercardioid, omnidirectional and UniLine® line cardioid polar patterns.

Product Information


:
Cardioid

:
250ohm

:
30Hz

:
20kHz

:
39dB

:
XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0042005140817

3 In stock Need more?

???PF_PDP_RSP_SUP???

£183.48 ( £220.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.48 (£220.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --