You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Bluetooth Wireless Bookshelf Speakers, White - 120.151UK -
ABS35WHT
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- ABS35WHT
- Order Code:
- AV28792
- Product Range
- AV:Link ABS35 Bluetooth Speakers
- Also Known As:
- 120.151UK, GTIN UPC EAN: 5015972210529
- Technical Datasheet:
- ABS35WHT Datasheet
Product Range Selector (AV:Link ABS35 Bluetooth Speakers)
See all from this product rangeProduct Overview
- Clear trebles and deep bass response from 3.5" Woofers and 1" dome tweeters
- 30W RMS Power output (2x 15W)
- Direct MP3 playback via USB or MicroSD ports
- Convenient side control panel and full function remote control
- 3.5mm Aux input for wired devices
- 100-240V 50/50Hz mains powered
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 2.4GHz
- :
- 40Hz
- :
- 20kHz
- :
- 185mm
- :
- 115mm
- :
- 159mm
- :
- AV:Link ABS35 Bluetooth Speakers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.05 (£66.06) | ( ) |
| 3+ | £51.51 (£61.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























