You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang VGA/Audio/HDMI/USB-B Wall Plate - 

AVP181

AVP181 - 2 Gang VGA/Audio/HDMI/USB-B Wall Plate
AVP181 - 2 Gang VGA/Audio/HDMI/USB-B Wall Plate
AVP181 - 2 Gang VGA/Audio/HDMI/USB-B Wall Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVPLATES AVPLATES
Manufacturer Part No:
AVP181
Order Code:
AV29156
Product Range
AV Plates - Wall Plates
Also Known As:
GTIN UPC EAN: 6014416067087
Technical Datasheet:
AVP181   Datasheet
See all Technical Docs

Product Range Selector (AV Plates - Wall Plates)

See all from this product range

Product Overview

This powder-coated metal AV plate ensures good quality of signal processing and extension to be used in all types of installations where quick access AV connectivity is required. It is suitable for all types of settings - from home small installs to business, to public environments.
  • Connections:
  • VGA socket (on plate), socket at rear - length 165mm (plug and play)
  • 3.5mm Jack TRS socket (on plate), socket at rear - length 165mm (plug and play)
  • HDMI socket (on plate), Socket at rear avg length 165mm (plug and play)
  • USB B socket (on plate), USB A socket at rear - length 165mm (plug and play)
  • Finish: Powder coat - white
  • Size: UK 2 Gang
  • Material: 2mm metal
  • Bespoke UK manufacture premium scratch resistant finish, non-breakable material
  • Fully populated - connector cuts are contoured around the connectors to ensure a snug fit
  • UK based technical support
  • Dimensions (HxWxD): 86x146x2mm

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Business, Consumer Electronics, Installations

Product Information


:
AV Plates - Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6014416067087

7 In stock Need more?

???PF_PDP_RSP_SUP???

£50.50 ( £60.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.50 (£60.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £48.48 (£58.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --