You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1m Long Masonry SDS Drill Bit Set, 3 Piece - 

AV08014

AV08014 - 1m Long Masonry SDS Drill Bit Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVIT AVIT
Manufacturer Part No:
AV08014
Order Code:
TL20509
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969992083
Technical Datasheet:
AV08014   Datasheet
See all Technical Docs

AV08014 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

1m SDS Drill Bit Set, 3 Piece

• Kit Contents : 12mm x 1m, 16mm x 1m & 24mm x 1m Drill Bits • Product Range : Duratool - SDS Drill Bit Sets

     

1 Set

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Set of 3 drill bits each 1m in length
  • Impact Resistant Tungsten Carbide Tips for durability

Contents

12mm x 1m, 16mm x 1m & 24mm x 1m

Product Information


:
12mm x 1m, 16mm x 1m & 24mm x 1m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969992083

No Longer Stocked

???PF_PDP_RSP_SUP???

£28.27 ( £33.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.27 (£33.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --