You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1953mm Back to Back TV Ceiling Mount - Up To 65" Screens -
BT8428-200
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8428-200
- Order Code:
- ST03912
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318551437
- Technical Datasheet:
- BT8428-200 Datasheet
Product Overview
- Unique 'Torsion-Tilt' mechanism
- Pole can be tilted up to 90° for angled ceilings
- Distance from ceiling: 1953mm (to centre of mount)
- Supplied with safety bolt & locking bars
- Max. Universal fixings: 600x400mm
- Tilt: ±18°
Product Information
- :
- Up to 65"
- :
- Ceiling Mount
- :
- 35kg
- :
- 600x400
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £235.23 (£282.28) | ( ) |
| 3+ | £216.92 (£260.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























