You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm Chainsaw File Set (2x 8" Round & 1x 6" Flat) -
168-COMBI-5.5
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 168-COMBI-5.5
- Order Code:
- TL16467
- Product Range
- Bahco - Chainsaw Files
- Also Known As:
- GTIN UPC EAN: 7311518209681
Product Range Selector (Bahco - Chainsaw Files)
See all from this product rangeProduct Overview
- Set of 2x 8" Round & 1x 6" Flat Chainsaw Files
- File handle developed according to the scientific ERGO™ process
- Maximum comfort with minimum effort thanks to ergonomic design
- Comfortable two-component handle provides excellent grip
- Complete set for sharpening your chainsaw
Contents
2x 8" (200mm) Round Files & 1x 6" (150mm) Flat Chainsaw Files
Product Information
- :
- Chainsaw File
- :
- Chainsaw Chains
- :
- Bahco - Chainsaw Files
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.30 (£13.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























