You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Light Ratchet Screwdriver Set, 6 Piece - 

80850L

80850L - LED Light Ratchet Screwdriver Set, 6 Piece
80850L - LED Light Ratchet Screwdriver Set, 6 Piece
80850L - LED Light Ratchet Screwdriver Set, 6 Piece
80850L - LED Light Ratchet Screwdriver Set, 6 Piece
80850L - LED Light Ratchet Screwdriver Set, 6 Piece
80850L - LED Light Ratchet Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
80850L
Order Code:
TL23768
Product Range
Bahco - Ratchet Screwdriver
Also Known As:
GTIN UPC EAN: 7314150128075
Technical Datasheet:
80850L   Datasheet
See all Technical Docs

Product Range Selector (Bahco - Ratchet Screwdriver)

See all from this product range

Product Overview

  • Ratcheting bit holder screwdriver for 1/4“ bits, for high working speed
  • Two-component handle with textured finish for maximum torque and minimum effort
  • 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth
  • Smooth ratcheting stroke, three position ratchet mechanism: forward, reverse and neutral next pawl tooth
  • Magnetic blade secures bit in screwdriver and makes bit changing easy. Stainless steel blade
  • Knurled blade makes the grip firm, providing finger tip control for faster turning
  • Interchangeable bit storage compartment with release button for quick access
  • Slide tray that keeps 6 different bits handy and secure: PH1, PH2, PZ1, PZ2, slotted 4.5mm and 5.5mm
  • Long-lasting LED lights mounted in front casing provide illumination in dark conditions
  • 3 Batteries & 2 lights. AG-3 4.5V battery type. It meets ROHS requirements

Contents

Ratchet Screwdriver, Screwdriver Bits: PH1, PH2, PZ1, PZ2, Slotted: 4.5mm & 5.5mm

Product Information


:
Ratchet Screwdriver, Screwdriver Bits: PH1, PH2, PZ1, PZ2, Slotted: 4.5mm & 5.5mm

:
Bahco - Ratchet Screwdriver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150128075

5 In stock Need more?

???PF_PDP_RSP_SUP???

£16.14 ( £19.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.14 (£19.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --